
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
Only 1 Pair available
Highlights & Details
Solar cable extension 4mm² / 2m with solar plug
- Solar connector (male and female) extension cable
- Cable type 4 mm²
- Length 2 meters
Our service for you
Technical specifications
- Nominal voltage 1500 VDC
- Rated current 35 A (4 mm²)
- Protection class IP65/IP68 (1M, 1h)
- Product type
Extension
- Cable length
2 m
- Cross section per core
4 mm²
- Factory colour
Black/red
- Cross section
4 mm²
- Cable standard
H1Z2Z2-K 4mm²
- Type A
Solar connector (plug)
Solar connector (socket)
- Type B
Solar connector (plug)
Solar connector (socket)
- Cable use
Solar system connection
- Connector version
push-fit
- Nominal current
35 A
- Operating voltage
1500 V DC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3203833 Sygonix SY-6407666 4 mm² Solarstecker (Stecker und Buchse) Cable length 2 m
User & Safety Instructions
User & Safety Instructions 3203833 Sygonix SY-6407666 4 mm² Solarstecker (Stecker und Buchse) Cable length 2 m
Warranty Terms
Warranty Terms 3203833 Sygonix SY-6407666 4 mm² Solarstecker (Stecker und Buchse) Cable length 2 m
Description
Set of 2 Sygonix solar extension cables, 2 m, suitable for connection to solar power systems.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Red cable with Solar connector (plug on socket)
- Black cable with Solar connector(plug on socket).
Hints
These connectors must be used in matching pairs/sets to ensure performance, compatibility, and safety.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 107.96*
What kind of Solar Power Cables & Leads are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































