• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6442040 LED (monochrome) EEC E (A - G) G9 Pear shape 4.8 W = 48 W Warm white (Ø x L) 18 mm x 59 mm 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.25 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix SY-6442040 LED (monochrome) G9 4.8 W = 48 W Warm white Pear shape

  • Power= 4.8 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G9

4.8 W

600 lm

48 W

Version

clear

Radiation angle

320°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Operating voltage

230 V

Length

59 mm

(Ø)

18 mm

Content

2 pc(s)

E (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x L) 18 mm x 59 mm

LEDs

34 pc(s)

Durability rating

15000 h

Colour rendering

827

Colour rendering index

80 Ra

Weight

10 g

Power range

2.5 W - 4.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221020 Sygonix SY-6442040 LED (monochrome) EEC E (A - G) G9 Pear shape 4.8 W = 48 W Warm white (Ø x L) 18 mm x 59 mm 2 pc(s)

More interesting products

(*All information is plus legal VAT)