• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6746374 PG socket IP44 Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2846 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Machine Protective Contact Socket, Black

  • Built-in protective contact socket with hinged lid
  • Suitable for cable cross-section up to max. 1.5 mm²
  • IP44

Our service for you

Technical specifications

Product type

PG socket

Outlets

1

Nominal voltage

250 V AC

Nominal current

16 A

Mounting type

Flush mount

Factory colour

Black

IP44

Dim

(L x W x H) 68 x 55 x 53 mm

Length

68 mm

Width

55 mm

Height

53 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373187 Sygonix SY-6746374 PG socket IP44 Black

Warranty Terms

Warranty Terms 3373187 Sygonix SY-6746374 PG socket IP44 Black

Description

Features

  • Enhanced protection against accidental contact

Scope of delivery

  • Socket
  • User manual

More interesting products

(*All information is plus legal VAT)