• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 9015-001.01 Surface-mount socket Lockable IP44 Black, Transparent

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lockable external socket

  • for just safety plug
  • Ideal for the current collection:
  • garden
  • in the basement, for example, in the laundry room
  • in the garage, etc
  • .
  • Can be used for example:
  • Christmas lights
  • Washer and dryer
  • Lawn mowers
  • lights
  • electric grill, etc.

Technical specifications

Product type

Surface-mount socket

Light bulb features

Lockable

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Surface-mount

Factory colour

Black

Transparent

IP44

Dim

(L x W x H) 185 x 85 x 80 mm

Length

185 mm

Width

85 mm

Height

80 mm

Type

For straight connector

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1218867 interBär 9015-001.01 Surface-mount socket Lockable IP44 Black, Transparent

User & Safety Instructions

User & Safety Instructions 1218867 interBär 9015-001.01 Surface-mount socket Lockable IP44 Black, Transparent

Conformity certificate

Conformity certificate 1218867 interBär 9015-001.01 Surface-mount socket Lockable IP44 Black, Transparent

Description

230 V, 50-60 Hz, 16 A, IP44, exclusively for wall mounting,
which can be closed with a plug is inserted,
protected against splashing water and rain by clear polycarbonate lid
with alround seal.
Dimensions: LBH 185 x 85 x 80 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)