• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6796256 CEE plug 63 A 5-pin 400 V AC 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

402 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE PLUG, 63 A, IP67

  • Max. current 63A
  • Suitable for cable with cross-section of 6 -16 mm²
  • With pilot contact pin

Our service for you

Technical specifications

Product type

CEE plug

Nominal voltage

400 V AC

Nominal current

63 A

Nominal current - rounded value

63 A

Type A

Screw terminals

Type B

CEE plug (5-pin, 63 A)

IP67

Factory colour

Grey

Red

Dim

(L x W x H) 250 x 116 x 116 mm

Length

250 mm

Width

116 mm

Height

116 mm

Content

1 pc(s)

Number of pins

5

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398128 Sygonix SY-6796256 CEE plug 63 A 5-pin 400 V AC 1 pc(s)

Warranty Terms

Warranty Terms 3398128 Sygonix SY-6796256 CEE plug 63 A 5-pin 400 V AC 1 pc(s)

Description

Features

  • With screw terminals
  • IP67

Scope of delivery

  • CEE plug
  • User manual

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)