• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7481478 CEE plug 16 A 5-pin 400 V AC 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

991 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX CEE Plug 16 A 5-PIN IP44 Red

  • CEE plug 16 A, 5-pole, 6 h (3P+N+PE)
  • Suitable for cable cross-section 1.0 to 2.5 mm²
  • Simple disassembly by unlocking and turning the housing

Our service for you

Technical specifications

Product type

CEE plug

Nominal voltage

400 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type B

CEE plug (5-pin, 16 A)

IP44

Factory colour

Red

Dim

(L x W x H) 141 x 75 x 67 mm

Length

141 mm

Width

75 mm

Height

67 mm

Content

1 pc(s)

Number of pins

5

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740739 Sygonix SY-7481478 CEE plug 16 A 5-pin 400 V AC 1 pc(s)

Warranty Terms

Warranty Terms 3740739 Sygonix SY-7481478 CEE plug 16 A 5-pin 400 V AC 1 pc(s)

Description

Features

  • 200/346 to 240/415 V/AC
  • Screw terminals for cable connection
  • IP44

Scope of delivery

  • CEE plug
  • Safety sheet

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)