
Number
Total (€ 3.99 / piece)
€ 3.99
incl. VAT
14-day return policy included
Highlights & Details
6-hole lockout hasp, 193x42mm, plastic
- 6-hole design enables simultaneous locking of up to six people
- Protects against unexpected device startup and potential accidents by locking devices and disconnecting the power supply
- Body width: 42 mm
- Body height: 193 mm
- For locks with shackle diameters of up to 8.8 mm
Our service for you
Technical specifications
- Factory colour
Red
- Dim
(L x W) 193 mm x 42 mm
- Content
1 pc(s)
- Material
Polyamide
- Width
42 mm
- Length
193 mm
- Depth
8 mm
- Shackle inside height
80 mm
- Shackle inside width
28 mm
- Weight
27 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3436278 Sygonix SY-6872556 6-hole lockout hasp, 193x42mm, plastic Polyamide Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3436278 Sygonix SY-6872556 6-hole lockout hasp, 193x42mm, plastic Polyamide Red 1 pc(s)
Warranty Terms
Warranty Terms 3436278 Sygonix SY-6872556 6-hole lockout hasp, 193x42mm, plastic Polyamide Red 1 pc(s)
Description
Features
- Nylon handle and jaw, non-conductive, dielectric protection and non-sparking.
- Resistant to UV exposure, extreme temperatures and chemicals
- Effortless operation with a simple push-up and down mechanism
- Suitable for locking electrical switches, gas sources, pipe valves, and other access-controlled areas
Scope of delivery
- 1x Lockout hasp
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.98*






























