
Sygonix SY-6904452 Portable EEC: A (A+++ - D) 2600 W 18 m² White, Grey
Highlights & Details
- 3 modes (Fan, Dehumidifier, Cool)
- Strong air flow with 2 fan speeds
- Child lock function
- Sleep mode
- R290 refrigerant
- LED display with remote control
- App control (Tuya)
- Supports Google Assistant and Alexa
- 24 hour timer function
- Water-full indicator
- Fabric surface (white colour housing with light grey fabric)
Technical specifications
- Product type
Portable
- Operating voltage
230 V AC
- Suitable for rooms up to
18 m²
- Cooling power
9000 BTU/h
- Air flow rate
330 m³/h
- Features
Timer
Incl. remote control
LED display
Dehumidifier function
App-controlled
Incl. exhaust air jack
Fan function
- Factory colour
White
Grey
- Dim
(W x H x D) 303 x 673 x 289 mm
- Weight
22 kg
- Cooling power (W /BTU/h)
2600 W (9000 BTU/h)
A (A+++ - D)
- Energy Efficiency Ratio (EER)
2.6
- COP energy efficiency class (heating)
Doesn't apply
- Energy efficiency (fridges and freezers)
A (A+++ - D)
- SCOP energy efficiency rating (heating, cold season)
Doesn't apply
- SCOP energy efficiency class (heating, average)
Doesn't apply
- SCOP energy efficiency rating (heating, warm season)
Doesn't apply
- Noise emission
65 dBa
- Coolant type
R290
- Coolant
0.18 kg
- Cooling power
2600 W
- GWP (kg CO2 eq.)
3
- Width
303 mm
- Height
673 mm
- Depth
289 mm
- Temperature settings
16 up to 32 °C
- Max. temperature setting
32 °C
- Min. temperature setting
16 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452226 Sygonix SY-6904452 Portable EEC: A (A+++ - D) 2600 W 18 m² White, Grey
Warranty Terms
Warranty Terms 3452226 Sygonix SY-6904452 Portable EEC: A (A+++ - D) 2600 W 18 m² White, Grey
Description
Features
- Side handle
- Casters for easy moving
- Washable dust-proof filter
- 9000 BTU/h
Scope of delivery
- Main unit
- Drain pipe
- Remote control (2x AAA batteries are not included)
- Window kit
- Exhaust hose
- Hose connector
- Manual
What kind of Monoblock Climate Control are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












