• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-RSL-T4 Wall switch Surface-mount Max. range (open field) 70 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RSL wireless wall switch 2 channel

  • Up to 10 receivers per channel are controllable
  • Up to 70 m range in free field.
  • Suitable wall transmitter for radio switch system RSL

Our service for you

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Wall switch

Series

RSL

Alexa

Google Home

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Indoors

Power supply (LOV)

battery-powered

Operating voltage

12 V DC

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

433 MHz

70 m

Mounting type

Surface-mount

Factory colour

White

Width

80 mm

Height

80 mm

Depth

14 mm

Weight

55 g

Dim

(W x H x D) 80 x 80 x 14 mm

Hub

Not required, optional for remote access

Data exchange

Unidirectional (uni)

n.rel.

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761745 Sygonix SY-RSL-T4 Wall switch Surface-mount Max. range (open field) 70 m

Conformity certificate

Conformity certificate 1761745 Sygonix SY-RSL-T4 Wall switch Surface-mount Max. range (open field) 70 m

Warranty Terms

Warranty Terms 1761745 Sygonix SY-RSL-T4 Wall switch Surface-mount Max. range (open field) 70 m

Description

This wall-transmitter serves as remote control of the radio switching system RSL. 10 receivers can be switched or dimmed independently of each other per channel. The installation can be done easily on an existing flush-mounted socket or by sticking the radio wall-transmitter.

This text is machine translated.

Scope of delivery

  • RSL wireless wall switch 2 channel
  • 1x battery 12V
  • User manual

Hints

(Transmitter - Remote Control)