• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Termostat insert

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

325 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature transmitter, 24 V/DC, 0-10 V, 0-100 °C

  • Transmitter for PT100 temperature sensor (2 or 3 wires)
  • Operating voltage: 24 V/DC
  • Input signal: PT100 / 2 or 3 wires
  • Output signal: 0 - 10 V
  • Measuring range: 0 - 100°C

Our service for you

Technical specifications

  • Output signal: 0 - 10 V
Product type

Termostat insert

Power supply (LOV)

mains-powered

Dim

(L x W x H) 44 x 40 x 22 mm

Compatible with

Heaters

Underfloor heating control

Weight

21 g

Operating voltage

24 V DC

Width

40 mm

Height

22 mm

Length

44 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3042532 Sygonix Termostat insert

User & Safety Instructions

User & Safety Instructions 3042532 Sygonix Termostat insert

Warranty Terms

Warranty Terms 3042532 Sygonix Termostat insert

Description

Temperature transmitter for PT100 temperature sensor (2 or 3 wires).

This text is machine translated.

Scope of delivery

  • Temperature transmitter
  • 2x Screws
  • User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)