• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Synology WRX560 Wi-Fi router 2.4 GHz, 5 GHz 3000 MBit/s

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Synology WRX560 WLAN router

  • Developed for the modern Smart home
  • Wi-Fi 6 - up to 3000 Mbit/s WLAN transfer rate
  • Mesh support - smooth WLAN in the whole house with several Synology routers
  • Secure Internet access - Comprehensive child protection
  • 2.5 GbE WAN/LAN - Supports super-fast Internet and high-performance devices

Technical specifications

Product type

Wi-Fi router

Type

WRX560

Function

Router

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

3000 MBit/s

Wi-Fi speed 2.4 GHz

600 MBit/s

Wi-Fi speed 5 GHz

2400 MBit/s

LAN data transfer rate

2.5 GBit/s

Interfaces

Gigabit LAN (1/2.5 Gbps)

Gigabit LAN (1 Gbps)

USB type A

Features

Mesh support

WPS compatible

Yes

No. of antennas

6 x

10/100/1000 Mbps ports

3 x

10/100/1000 Mbps WAN ports

1 x

Width

194 mm

Height

233 mm

Depth

66 mm

Weight

1.322 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3172577 Synology WRX560 Wi-Fi router 2.4 GHz, 5 GHz 3000 MBit/s

Description


High performance in a space-saving design
The Wi-Fi 6 technology in combination with powerful internal antennas enables higher speeds for more devices with a larger range - and all this in a compact design.

Mesh Wi-Fi
Say goodbye to dead Wi-Fi zones. Combine several Synology routers (WRX560 or others) for a consistent and fast coverage throughout the entire house under a single WiFi name.

Support for the 5.9 GHz band
Support for the 5.9 GHz band provides access to a troublefree band for higher potential connection speeds or a dedicated wireless backhaul.

Optimised Wi-Fi signal
Smart connect automatically controls your devices to the Wi-Fi band, which offers the best signal and the best speed.

Profiles for easy management
Create profiles for family members and assign devices to them to manage Internet access and monitor devices connected to your local network.

Understand usage
Get an overview of your children's online activities, such as how much time they spend on the Internet every day or whether they have tried to visit inappropriate websites.

Limit the screen time for children
Set Internet quotas or limit Internet access to specific hours for each device your child owns. Set the amount of time that you can spend on laptops, smartphones, and games consoles.

Web filtering
Prevent children from accessing sites with violence, games, social networks, and explicit search results. Use the filters flexibly, such as limiting access to social media during homework time.

LAN without network congestion
Each Ethernet port has a dedicated bandwidth for a wired total throughput of 5.5 Gbit/s.

2.5GBE LAN/WAN connection
A 2.5GBE port can be configured as either a LAN or WAN interface to support high-performance devices or super-fast Internet plans.

This text is machine translated.

Scope of delivery

  • Synology WRX560 WLAN router
  • Network cable
  • Power supply unit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.