• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30171 Extrema 500/13 IX Effluent sump pump 30000 l/h 13 m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waste water submersible pump extremes 500/13 IX

  • Maximum flow 30,000 l/h
  • Maximum pump lift: 13 m
  • Max. solids size 45 mm

Technical specifications

  • Minimum suction level: 65 mm
Product type

Effluent sump pump

Max. delivery head

13 m

Max. feed rate

30000 l/h

Max. discharge pressure

1.3 bar

Operating voltage

230 V

Power consumption (P1)

1800 W

Pressure connection

59.62 mm (2") OT

Max. size of solids

45 mm

Immersion depth

7 m

Max. cable length

10 m

Float switch

Yes

Overload protection

Yes

Length

252 mm

Width

252 mm

Height

480 mm

Dim

(L x W x H) 252 x 252 x 480 mm

Weight

14 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1457915 T.I.P. - Technische Industrie Produkte 30171 Extrema 500/13 IX Effluent sump pump 30000 l/h 13 m

Warranty Terms

Warranty Terms 1457915 T.I.P. - Technische Industrie Produkte 30171 Extrema 500/13 IX Effluent sump pump 30000 l/h 13 m

Description

The extremes 500/13 IX has a particularly high-quality design and technology: pump housing completely made of stainless steel, water-cooled motor and self-lubricating precision ball bearings make this pump continuous operation and extremely durable. This pump is absolutely top class enables high
Displacement and is also suitable for grain sizes of up to 45 mm. Also for the transport of liquids with higher temperature in normal operation up to 50 °C, short-term (approx. 4 min) even up to 95°C.

This text is machine translated.

Scope of delivery

  • Hose connection sheets 2x 57,29 mm (2" female thread)
  • Connection adapter 59,61 mm (2") 47.80 mm (1 1/2" AG)
  • Hose connection 51/ 38 mm
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 383.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)