
Highlights & Details
Fountain pump WPS1000R
- 2 different water games
- Suitable for pond volume of 2500 l
- Suitable for solid material size up to 3 mm
Technical specifications
- Product type
Waterfeature pump
- Max. delivery head
1.5 m
- Max. feed rate
1000 l/h
- Operating voltage
230 V
- Power consumption
16 W
- Immersion depth
2 m
- Pressure connection
18.7 mm (1/2") IT
- Cable length
10.00 m
IPX8
- Dim
(L x W x H) 140 x 270 x 150 mm
- Length
140 mm
- Width
270 mm
- Height
150 mm
- Weight
1.9 kg
Documents & Downloads
Datasheet
Datasheet 1457926 T.I.P. - Technische Industrie Produkte 30421 WPS 1000 R Waterfeature pump 1000 l/h
User & Safety Instructions
User & Safety Instructions 1457926 T.I.P. - Technische Industrie Produkte 30421 WPS 1000 R Waterfeature pump 1000 l/h
Warranty Terms
Warranty Terms 1457926 T.I.P. - Technische Industrie Produkte 30421 WPS 1000 R Waterfeature pump 1000 l/h
Description
This text is machine translated.
Scope of delivery
- Vertically adjustable telescopic tube with 2 water game nozzles and ball joint.
- 1 x reducer
- 1 x hose connection (15, 20 & 25mm)
- 1 x 3-way valve
- 1 x filter sponge
























