
Highlights & Details
FIAP AQUA ACTIVE 4,500 - Pond pump and filter / stream pump
- Energy-saving canned motor
- Thermo switch for overload protection
- Easy to maintain
Technical specifications
- Product type
Pond pump
- Fountain pump features
incl. skimmer connector
- Max. delivery head
2.6 m
- Max. feed rate
4500 l/h
- Operating voltage
230 V
- Power consumption
35 W
- Pressure connection
50 mm
32 mm (1 1/4") Ø
38 mm (1 1/2") Ø
47.81 mm (1 1/2") OT
- Cable length
10.00 m
- Compatible with (details)
Order no. 52 04 34
IPX8
- Dim
(L x W x H) 380 x 300 x 160 mm
- Length
380 mm
- Width
300 mm
- Height
160 mm
- Weight
5.8 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 520382 FIAP 2700 Aqua Active 4.500 Pond pump incl. skimmer connector 4500 l/h
Information
Information 520382 FIAP 2700 Aqua Active 4.500 Pond pump incl. skimmer connector 4500 l/h
Description
Scope of delivery
- Pump, 32/40/50 mm hose connection nozzle with ball joint.
Frequently Bought Together
(*All information is plus legal VAT)€ 195.98€ 167.98*
What kind of Pond & Waterfeature Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































