• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30453 Robot pool cleaner 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pool robot Sweeper 3600 battery

  • Power 27 WattFlow rate max. 60 l/minSubmersion depth max. 3 m

Technical specifications

  • Pool size max.: 50 m³Max. Running time: 60 min.Charging time: 4 - 5 hoursVoltage: 8.4 V/DCRechargeable battery 7.4 V/4000 mAhRobot protection class III
Product type

Robot pool cleaner

Dim

(W x H) 35 cm x 21.2 cm

Weight

2.7 kg

Content

1 pc(s)

Width

35 cm

Height

21.2 cm

Documents & Downloads

Datasheet

Datasheet 2543023 T.I.P. - Technische Industrie Produkte 30453 Robot pool cleaner 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2543023 T.I.P. - Technische Industrie Produkte 30453 Robot pool cleaner 1 pc(s)

Warranty Terms

Warranty Terms 2543023 T.I.P. - Technische Industrie Produkte 30453 Robot pool cleaner 1 pc(s)

Description

The Sweeper 3600 battery is a fully automatic battery robot for wireless floor cleaning up to 50 m³ basin size. The powerful jet nozzle system provides for a powerful drive. The slats ensure an optimum cleaning result. The integrated water sensor switches the robot off automatically in case of water shortage. The water care products you provide confuse and distribute the battery robot evenly and thus supports the pool hygiene. Use the Sweeper 3600 battery independantly of filter systems or ski rooms.

This text is machine translated.

Features

  • Operation via accumulatorsPowerful jet nozzle systemIntegrated water sensor for switching off the robot in case of lack of water.

Scope of delivery

  • Pool robot
  • Power supply unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 379.99*

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)