• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30456 Pool care 9 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SBM 40/9 , Pool floor mat

  • No. of mats 9 pcs.
  • Mat dimension 50x50 cm
  • Mat thickness 0.4 cm

Technical specifications

Product type

Pool care

Dim

(L x W x H) 500 x 500 x 4 mm

Weight

0.5 kg

Content

9 pc(s)

Width

500 mm

Height

4 mm

Length

500 mm

Documents & Downloads

Datasheet

Datasheet 2368809 T.I.P. - Technische Industrie Produkte 30456 Pool care 9 pc(s)

User & Safety Instructions

User & Safety Instructions 2368809 T.I.P. - Technische Industrie Produkte 30456 Pool care 9 pc(s)

Warranty Terms

Warranty Terms 2368809 T.I.P. - Technische Industrie Produkte 30456 Pool care 9 pc(s)

Description

To protect your pool foil from pointed objects on the floor. Simply position the pool on the remaining collapsible tile and have longer fun at its pool.
The SBM 40/64 (set) is ideal for protecting pools up to a size of approx. 15 m².
For larger pools, the approx. 2.25 m² extension set can be used to increase the size of the pool.

This text is machine translated.

Scope of delivery

  • 9 mats each 50 x 50 x 0.4 cm

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.