• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30458 Pool care 9 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 9 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SBM 100/9, Pool floor mat

  • Number of mats 9 pieces.
  • Mat thickness 1.0 cm
  • Mat dimensions 50 x 50 cm

Technical specifications

Product type

Pool care

Dim

(L x W x H) 500 x 500 x 10 mm

Weight

1.3 kg

Content

9 pc(s)

Width

500 mm

Height

10 mm

Length

500 mm

Documents & Downloads

Datasheet

Datasheet 2368807 T.I.P. - Technische Industrie Produkte 30458 Pool care 9 pc(s)

User & Safety Instructions

User & Safety Instructions 2368807 T.I.P. - Technische Industrie Produkte 30458 Pool care 9 pc(s)

Warranty Terms

Warranty Terms 2368807 T.I.P. - Technische Industrie Produkte 30458 Pool care 9 pc(s)

Description

The floor mat is used to protect the pool foil from pointed objects on the floor. It prevents slipping and compensates for unevenness.

This text is machine translated.

Features

  • To protect the pool floor film from damage caused by stones, roots, branches etc.
  • Prevents slipping with wet feet
  • Made of resistant and flexible foam
  • Odor-neutral materials
  • Puzzle principle allows extension to any pool size
  • More consistent and sustainable than pool floor films or plans
  • Serrated edge holds the support in desired shape
  • Set size of 9 mats already covers commercially available children's paddling pool (1.5 m x 1.5 m)

Scope of delivery

  • 9 mats 50x50x1 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)