• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30916 Vacuum hose 7 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 22.86)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suction fittings 7 m, brass - 1 1/2"

  • Length 7 m
  • Brass foot valve with stainless steel coarse filter
  • Brass thread for pump connection

Technical specifications

  • Connection options: 45.48 mm (1½" IG) / 47.80 mm (1½" AG)
Product type

Vacuum hose

Factory colour

Light green (transparent)

Dim

(Ø x H) 45.48 mm x 15 cm

Weight

4.4 kg

Content

7 m

Width

60 cm

Height

15 cm

Length

7 m

(Ø)

45.48 mm

Feed length

7 m

Documents & Downloads

Datasheet

Datasheet 2368833 T.I.P. - Technische Industrie Produkte 30916 Vacuum hose 7 m

User & Safety Instructions

User & Safety Instructions 2368833 T.I.P. - Technische Industrie Produkte 30916 Vacuum hose 7 m

Warranty Terms

Warranty Terms 2368833 T.I.P. - Technische Industrie Produkte 30916 Vacuum hose 7 m

Description

For suction and pressure purposes up to 6.0 bar operating pressure and 60% vacuum. Made of kink- and abrasion-proof material. Concealed hard PVC spiral; includes brass foot valve with stainless steel coarse filter and brass thread for pump connection. Suitable for petrol engine pumps, all garden pumps, domestic water machines and domestic water supply.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.98*

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)