• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 8.227.0005-PS Pond and pool vac 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sludge suction device/ pool vacuum cleaner SWIMMY

  • Sound-insulated motor
  • Double electrical insulation
  • Suction system with bypass cooling
  • Shock-proof plastic cylinder

Technical specifications

Product type

Pond and pool vac

Factory colour

Blue

Dim

(L x W x H) 370 x 370 x 710 mm

Weight

9.35 kg

Content

1 pc(s)

Width

370 mm

Height

710 mm

Length

370 mm

Cable length

7.5 m

Power supply (LOV)

via mains outlet

Power consumption (max.)

1400 W

Suction

1400 W

W

Collector

35 l

Operating voltage

230V / 50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339359 Lavor 8.227.0005-PS Pond and pool vac 1 pc(s)

Warranty Terms

Warranty Terms 3339359 Lavor 8.227.0005-PS Pond and pool vac 1 pc(s)

Description

The SWIMMY is the ideal vacuum cleaner for swimming pools, domestic pools, dust and liquids. It is suitable for all pool types without having to empty them. To reach the bottom of the basin, it is equipped with 4 extension tubes made of plastic. The SWIMMY is also equipped with a silenced motor, WAS makes cleaning with this machine considerably more comfortable. The electronic board for the automatic stopping/emptying of the suction unit offers additional comfort. The 4 swivel wheels and practical electric cable holder make this device a very handy, user-friendly and space-saving device, ideal for home and hobby use.

This text is machine translated.

Scope of delivery

  • 1x Flex-hose 2.5 m
  • 1x Flex-hose 5 m
  • 3x extension tube made of plastic
  • 2x brushes
  • 1x nozzle
  • 1x mud collecting bag
  • 1x sponge filter
  • 10x Paper Filter
  • 1x electro-cable 7.5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.98*

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)