• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 29040NP Chemical dispenser 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intex 5IN FLOATING CHEMICAL DISPENSER

  • Floating chlorine dispenser, Ø 12.7 cm
  • Made of durable, corrosion-free material
  • Suitable for chlorine or bromine tablets with 1.5 cm Ø

Technical specifications

Product type

Chemical dispenser

Dim

(Ø) 127 mm

Content

1 pc(s)

Width

12.7 cm

(Ø)

127 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3065706 Intex 29040NP Chemical dispenser 1 pc(s)

Description

The pool maintenance was never so easy! The floating chlorine dispenser from Intex has a diameter of 12.7 cm and is made of durable, corrosion-free material. It is suitable for chlorine or bromine tablets with a diameter of 2.5 cm. The adjustable control ring allows you to regulate the amount of chlorine being emitted in your swimming pool. An essential accessory for swimming pool care that allows you to spend less time cleaning and more time swimming. Suitable for all Intex PureSpas or Pools up to a size of 3.66 m. Tablets are not included.

This text is machine translated.

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)