• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 68615 Air pump 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

151 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Doppelhub-Pumpe INTEX 68615 48 cm

  • Tüv tested
  • To inflate and extraction
  • 4 different nozzle attachments.

Technical specifications

Product type

Air pump

Factory colour

Black

Dim

(L x W x H) 203 x 1270 x 480 mm

Weight

1.01 kg

Content

1 pc(s)

Width

1270 mm

Height

480 mm

Length

203 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1665166 Intex 68615 Air pump 1 pc(s)

Description

48 cm height INTEX high performance air pump for quick inflation or emptying of Aufblasartikeln. The delivery includes a flexible hose including 4 different nozzle attachments.
Tüv-RL tested, maximum pressure 8 psi, air volume max. 4.39 l/hub.

This text is machine translated.

Features

  • Height: 1.8" (48 cm)
  • Flexible hose
  • TÜV-geprüft
  • Max. Pressure: 8 psi
  • Air volume: 4.39 l/hub

Scope of delivery

  • Hand air pump
  • 4 different nozzle attachments
  • Flexible hose

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)