User & Safety Instructions 3065702 Intex Intex POOL SCHOOL DELUXE BABY float 56587EU
Description
Get into the water with the baby safety ring "pool school deluxe baby float" by Intex! With the 79 x 79 cm swimming chair the first outing in water is really fun for the smallest (up to 15 kg). Stability and security is guaranteed through the square outer and inner ring, the four air chambers and the 0.30 mm thick vinyl. The seat and backrest are designed in a windrow style and provide comfort. The scope of delivery includes a repair patch. Suitable for children aged 1 to 2 years.
This text is machine translated.
Description
Get into the water with the baby safety ring "pool school deluxe baby float" by Intex! With the 79 x 79 cm swimming chair the first outing in water is really fun for the smallest (up to 15 kg). Stability and security is guaranteed through the square outer and inner ring, the four air chambers and the 0.30 mm thick vinyl. The seat and backrest are designed in a windrow style and provide comfort. The scope of delivery includes a repair patch. Suitable for children aged 1 to 2 years.