• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex Air mattress Sweetheart Float 58727EU

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Load capacity

100 kg

Dim

(L x W x H) 1550 x 1350 x 250 mm

Width

1350 mm

Height

250 mm

Length

1550 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015162 Intex Air mattress Sweetheart Float 58727EU

Description

The Intex Airmattress "Sweet Heart Float" in the shape of a large heart is a real highlight for the summer. The colorful bath island made of 0.28 mm thick vinyl has transparent elements, through which the events can be observed under water. With its size of 155 x 135 x 25 cm, it offers plenty of space to relax on the water. The scope of delivery includes a repair patch. Weighs 100 kg

This text is machine translated.

More interesting products

(*All information is plus legal VAT)