• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 28007 Pool cleaning set 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intex Pool Cleaner ZX50

  • Automatic
  • Driving speed of up to 5 meters per minute
  • 0.3 mm line filter

Technical specifications

Product type

Pool cleaning set

Weight

0.000

Content

1 pc(s)

Feed length

6.50 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480308 Intex 28007 Pool cleaning set 1 pc(s)

Description

Intex's compact, automatic ZX50 Auto Pool Cleaner is designed to efficiently clean your entire pool floor. With the cleaning comfort that was previously reserved for only larger pools, this cleaner is ideal for smaller pools. With a driving speed of up to 5 meters per minute, the pool cleaner quickly removes the deposits on the pool floor. It has a fine 0.3 mm line filter, which filters out even the smallest dirt particles. The 6.50 m long hose supplied is connected directly to the pool cleaner and the pool cleaner is already installed and ready for use. The automatic pool cleaner is suitable for all Intex frame pools with a maximum size of 4.88 m x 1.22 m. A filter pump with a pump capacity of 3,407 l/h - 5,678 l/h is recommended.

This text is machine translated.

Scope of delivery

  • Pool Cleaner ZX50
  • Hose
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.98*

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)