• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 26690GS Pool pump 12112 l/h

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pool pump

Operating voltage

240 V

Max. feed rate

12112 l/h

Length

48 cm

Width

34 cm

Height

27 cm

Dim

(L x W x H) 48 x 34 x 27 cm

Weight

10.26 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728690 Intex 26690GS Pool pump 12112 l/h

Accessories

(*All information is plus legal VAT)