
Technical specifications
- Product type
UV-C light
- Operating voltage
230 V
- Max. feed rate
7.000 l/h
- Power consumption (P1)
40 W
- Max. cable length
5 m
IP44
- Length
55 mm
- Width
16.5 mm
- Height
11.5 mm
- Dim
(L x W x H) 55 x 16.5 x 11.5 mm
- Weight
3 kg
Documents & Downloads
Datasheet
Datasheet 2115034 T.I.P. - Technische Industrie Produkte 30447 SPU 36000 UV-C light 7.000 l/h
User & Safety Instructions
User & Safety Instructions 2115034 T.I.P. - Technische Industrie Produkte 30447 SPU 36000 UV-C light 7.000 l/h
Warranty Terms
Warranty Terms 2115034 T.I.P. - Technische Industrie Produkte 30447 SPU 36000 UV-C light 7.000 l/h
Frequently Bought Together
(*All information is plus legal VAT)€ 166.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























