• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix 1625525 Timer/power strip digital 7 day mode 3680 W Timer mode, ON/OFF function, RND mode

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1623 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital weekly timer Sygonix Tm2

  • Up to 16 switching times per day
  • Random and countdown function
  • With increased touch protection

Our service for you

Technical specifications

  • - 230V, 50Hz, 16A / 3680W
  • - w/ 16 on/off program per day
  • - 24hrs cr AM / PM display
  • - 1pc Ni-MH 40mAh, 2.4V rechargeable battery pack built-in
  • - working temp.: 0-50°C
  • - timer error: ≤1min / month
  • - standby power: 0.45W
  • - pdt weight: 0.202kg
Product type

Timer/power strip

Type

digital

Features

Timer mode

ON/OFF function

RND mode

Switching cycle

7 day mode

Used at

Indoors

Max. switching capacity

3680 W

No. of SPCs

16

Operating voltage

230 V AC

Switching current (max.)

16 A

Factory colour

White

Shortest switching time

1 min

Summer/winter time

manual

Width

80 mm

Height

145 mm

Depth

73 mm

Dim

(W x H x D) 80 x 145 x 73 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1625525 Sygonix 1625525 Timer/power strip digital 7 day mode 3680 W Timer mode, ON/OFF function, RND mode

Conformity certificate

Conformity certificate 1625525 Sygonix 1625525 Timer/power strip digital 7 day mode 3680 W Timer mode, ON/OFF function, RND mode

Warranty Terms

Warranty Terms 1625525 Sygonix 1625525 Timer/power strip digital 7 day mode 3680 W Timer mode, ON/OFF function, RND mode

Description

For the programmed on and off switching of e.g. Christmas lighting, aquarium light, etc.The large display makes possible a clear representation of different flexible and precise settings of the different switching programs. The time switch has an increased protection against accidental contact.Deterrent from thievesThe weekly timer switch has a random function, for example B. If you are away on holiday, it can switch lights on and off at different times. It can be switched on or off up to 16 times a day.

This text is machine translated.

Features

  • Up to 16 switching times per day can be set
  • Random function
  • with increased touch protection
  • large display
  • Clear display

Scope of delivery

  • Week timer
  • User manual

More interesting products

(*All information is plus legal VAT)