• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 049920 Defrost timer analogue 24h mode IP20 Progammable

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manual operation: Yes
  • Contact type: Changer
  • Supply voltage frequency 50 Hz
  • Number of channels: 1
Product type

Defrost timer

Type

analogue

Features

Progammable

Switching cycle

24h mode

IP20

Operating voltage

230 V AC

Switching current (max.)

16 A

Shortest switching time

11 min

Width

72 mm

Height

113.7 mm

Depth

53.4 mm

Dim

(W x H x D) 72 x 113.7 x 53.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2158009 Legrand 049920 Defrost timer analogue 24h mode IP20 Progammable

User & Safety Instructions

User & Safety Instructions 2158009 Legrand 049920 Defrost timer analogue 24h mode IP20 Progammable

Description

Legrand PolaRex KT, analogueue defrosting timer with synchronous motor (line-synchronous accuracy), 1 channel, operating voltage 230 V 50 Hz. Timer with day disc and adjustable short-time programs, switching time adjustable from 1 to 60 min. The shortest switching sequence (start of a switching time): 30 min. Mounting on rail EN 60715 or surface-mounted, dimensions (HxB): 113.7 x 72 mm. Switching output: 1 changeover contact.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)