
Number
Highlights & Details
Digital Weekly Clock Timer
- Ideal for daily recurring switching tasks
- Background lighting can be used as a night light
- Large, easy-to-read display
Technical specifications
- Product type
Timer/power strip
- Type
digital
- Features
Count-down mode
Timer mode
- Switching cycle
7 day mode
- Used at
Indoors
IP20
- Max. switching capacity
3680 W
- No. of SPCs
16
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
White
- Shortest switching time
1 min
- Summer/winter time
manual
- Width
70 mm
- Height
80 mm
- Depth
133 mm
- Dim
(W x H x D) 70 x 80 x 133 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1528595 Sygonix SY-3057190 Timer/power strip digital 7 day mode 3680 W IP20 Count-down mode, Timer mode
Conformity certificate
Conformity certificate 1528595 Sygonix SY-3057190 Timer/power strip digital 7 day mode 3680 W IP20 Count-down mode, Timer mode
Warranty Terms
Warranty Terms 1528595 Sygonix SY-3057190 Timer/power strip digital 7 day mode 3680 W IP20 Count-down mode, Timer mode
Description
This digital timer is ideal for daily recurring switching tasks. Installation and operation is very straightforward.
Integrated background lighting
By means of the blue background lighting and the large display, the readability optimally. In addition, the lighting also simply as a night light.
Random Function - Simulate presence
In the random function, the set switch on/off times are delayed by 4 to 32 minutes. Ideal, in order to simulate your presence.
Features
- With increased touch protection
Scope of delivery
- Week timer
- Sticker Set (type plates)
- User manual


