• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6906478 Timer/power strip analogue 24h mode 3680 W 24/7 operation

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

951 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Mechanical timer with combination socket

  • Innovative combination socket outlet, suitable for one protective contact plug or two Euro plugs
  • Min. setting time: 30 minutes
  • Max. 48 on/off cycles per day

Our service for you

Technical specifications

Product type

Timer/power strip

Type

analogue

Features

24/7 operation

Switching cycle

24h mode

Used at

Indoors

Max. switching capacity

3680 W

Operating voltage

230 V AC

Switching current (max.)

16 A

Factory colour

White

Shortest switching time

30 min

Width

58 mm

Height

109 mm

Depth

78 mm

Dim

(W x H x D) 58 x 109 x 78 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3453239 Sygonix SY-6906478 Timer/power strip analogue 24h mode 3680 W 24/7 operation

Warranty Terms

Warranty Terms 3453239 Sygonix SY-6906478 Timer/power strip analogue 24h mode 3680 W 24/7 operation

Description

The white Sygonix daytime timer switch is a mechanical, analogue switching device for indoor use. It works with an operating voltage of 230 V/AC and supports a maximum switching power of 3680 W at a switching current of up to 16 A. The model measures 58 x 109 x 78 mm (W x H x D) and comes in a plastic-free packaging together with the operating instructions.

Versatile multi-purpose socket
The timer switch is designed as a combination socket, which allows the optional admission of one safety plug or of two Euro plugs. This allows different types of devices to be connected directly, without the need for additional splitters or adapters.

Adjustable day program
The analog system offers a daily program, which can be divided into up to 48 switch-on and switch-on intervals per day. The shortest adjustable switching time is 30 minutes. This permits demand-driven, automated control of the connected consumers over the entire working day.

Security and manual control
To avoid accidents during handling, the time switch is equipped with increased protection against accidental contact. In addition, the equipment possesses a manual bridging switch. This allows the user to temporarily bypass the programmed time switching and to switch the connected devices to continuous operation if required.

This text is machine translated.

Features

  • Enhanced protection against accidental contact
  • Manual override switch

Scope of delivery

  • Timer
  • User manual

More interesting products

(*All information is plus legal VAT)