• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1260-0016 Timer/power strip digital 3680 W

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann energy-saving socket AES 1.5

  • Intelligent time-controlled socket with Zero Watt technology, the connected consumers (e.g. fan heater, iron, pumps, printer, copier, coffee machines and many other energy consumers) after a preset operating time (15 min. – 10 hours) automatically and safely disconnected from the mains
  • No power consumption (0W) in standby mode
  • Saves energy, money and protects the environment
  • Easy to operate with only one button
  • Optical LED Display of the remaining operating time
  • 15 mins. / 30 min. / 1 hrs / 2 hrs / 4 hrs. / 10 hrs. Adjustable operating time
  • Connection: 230V AC / 50Hz; Load: Max. 3680 W / 16 A

Technical specifications

Product type

Timer/power strip

Type

digital

Max. switching capacity

3680 W

No. of SPCs

6

Switching current (max.)

16 A

Factory colour

White

Shortest switching time

15 min

Width

71 mm

Height

71 mm

Depth

74 mm

Dim

(W x H x D) 71 x 71 x 74 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3555340 Ansmann 1260-0016 Timer/power strip digital 3680 W

User & Safety Instructions

User & Safety Instructions 3555340 Ansmann 1260-0016 Timer/power strip digital 3680 W

Description

The socket with timer is time controlled and automatically disconnects the electrical appliances from the mains after a preset time (15min | 30min | 1h | 2h | 4h | 10h) - reduces pointless power consumption. Simple mounting by simply plugging the adapter socket between the wall socket and consumer. Time intervals selectable by push of a button. The built-in LED display provides information about the remaining operating time. The programmable socket turns on only 0.5W (in standby mode 0W). The switch socket supplies connected devices with electricity only for the desired time - prevents e.g. forgetting an iron and heater or overcharging of rechargeable batteries in the garage or cellar.

This text is machine translated.

Scope of delivery

  • Energy-saving socket AES 1.5
  • User manual

More interesting products

(*All information is plus legal VAT)