• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4499402 Timer digital 24h mode 3500 W ON/OFF function, Count-down mode

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1880 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Countdown Timer 15 mins to 12 hours 15 A

  • Manual ON/OFF switch
  • 11 timer settings with wide range of time periods
  • With increased protection against accidental contact

Our service for you

Technical specifications

Product type

Timer

Type

digital

Features

ON/OFF function

Count-down mode

Switching cycle

24h mode

Used at

Indoors

Max. switching capacity

3500 W

Operating voltage

230 V AC

Factory colour

White

Shortest switching time

10 min

Width

58 mm

Height

61 mm

Depth

84 mm

Dim

(W x H x D) 58 x 61 x 84 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249701 Sygonix SY-4499402 Timer digital 24h mode 3500 W ON/OFF function, Count-down mode

Warranty Terms

Warranty Terms 2249701 Sygonix SY-4499402 Timer digital 24h mode 3500 W ON/OFF function, Count-down mode

Description

Setting up and operating this programmable digital timer is easy. It saves you time, reduces your electricity bill and extends the service life of your devices. 11 switching times can be set with different time intervals.

This text is machine translated.

Features

  • Timer: 15 mins / 30 mins / 45 mins / 1 hour / 2 hours / 3 hours / 4 hours / 6 hours / 8 hours / 10 hours / 12 hours

Scope of delivery

  • Timer
  • User manual

More interesting products

(*All information is plus legal VAT)