• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 12.61.0.024.0000 Timer 7 day mode, 24h mode IP20 Holiday program mode, Impulse change-over

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: DIN rail
  • Contact type: Changeover contact
  • Width in division units: 2
  • Potential-free switching contact: Yes
  • Frequency of supply voltage: 50 Hz - 60 Hz
  • Power backup: 6 years
  • Accuracy per day: 1.5 s.
  • External programming: Yes
  • Text guide in the display: Yes
Product type

Timer

Features

Holiday program mode

Impulse change-over

Switching cycle

7 day mode

24h mode

IP20

No. of SPCs

1

Operating voltage

12 V DC/AC

24 V DC/AC

Switching current (max.)

16 A

Shortest switching time

1 min

Summer/winter time

automatic

Width

35 mm

Height

88.8 mm

Depth

60.8 mm

Type

quartz-controlled

Dim

(W x H x D) 35 x 88.8 x 60.8 mm

Memory slots

50

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2474501 Finder 12.61.0.024.0000 Timer 7 day mode, 24h mode IP20 Holiday program mode, Impulse change-over

Description

Electronic timer with LCD display for series installation, 1 changer for 16 A / 250 V AC (AC1), supply voltage: 12-24 V AC/DC, joystick programming or programming via an NFC-enabled smartphone with the Finder Toolbox app (Android and iOS). After installing the Finder app, an existing program can be read out or reprogramming can be carried out with maximum flexibility. To transfer the data, the time switch is touched with the smartphone. Contact material AgSnO2, max. inrush current 120 A for 5 ms, pulse function 1 second to 59 minutes, shortest switching time 1 minute. Max. Switching power at 230 V AC1 4000 VA. Lamp loads: Incandescent and halogen lamps 2000 W, energy-saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with EVG 400 W, LV halogen lamps or LED with KVG 800 W, fluorescent lamps with EVG 1000 W, fluorescent lamps with KVG 750 W, safe separation between power supply and contact

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.98*

More interesting products

(*All information is plus legal VAT)