• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 26688GS KrystalClear ECO "QS700" Pool pump 12112 l/h

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intex salt water system KrystalClear ECO "QS700" 12V

  • For clear, fresh and soft water
  • Destroys bacteria, viruses, algae and other organic materials
  • For pools with a maximum water capacity of 56,800 liters
  • Control panel with display and simple access buttons
  • 24 hours automatic operation
  • Four self-cleaning modes (2/4/6/10-hour cycles)

Technical specifications

  • Protection type of plug IP44
  • Watt power 65 W
  • Ideal salt level: 950 ppm (parts per million)
  • Max. Chlorine production/hour: 7 grams/hour
  • Filter pump flow rate: 2650 - 12112 liters/hour
Product type

Pool pump

Operating voltage

230 V

Max. feed rate

12112 l/h

Hose connector

32 mm (1 1/4") Ø

38 mm (1 1/2") Ø

Pressure connection

32 mm (1 1/4") Ø

38 mm (1 1/2") Ø

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335132 Intex 26688GS KrystalClear ECO "QS700" Pool pump 12112 l/h

Description

The Intex QS700 12 V crystal clear salt water system has been specially designed for floor-standing pools up to a maximum water capacity of 56,800 l.
Pure natural sodium chloride (NaCI) salt with a purity of at least 99.8 %, special salt for salt water systems or pure sea salt is added to the pool water in a measured quantity. Due to the low salt content of your pool water (sea water has an average of 3.5%) you will feel almost no salt, smell or taste. The only thing WAS you feel is clear, fresh and soft water. In the course of daily filtration (required flow rate: 2,650 – 12,112 l/h), the water is pumped through the electrolytic storage cells of the chlorine generator in order to produce pure chlorine (electrolysis), which then enters the pool in the water return and immediately dissolves. This begins immediately with the destruction of bacteria, viruses, algae and other organic materials. The integrated electrolysis process reduces the required amount of chlorine by up to 60%. Since salt does not evaporate, this process is repeated automatically whenever the Crystal Clear Salt Water System™ is in operation. Depending on the size of the pool, the required amount of salt differs. A table in the user manual indicates how much salt is required. The system automatically discharges a salt quantity of 7.0 g/h into the water. The salt is available from the DIY store, for example. Furthermore, the system has a compact housing, a control panel with display and simple access buttons, a 24-hour automatic operation and four self-cleaning modes (2/4/6/10-hour cycles).

This text is machine translated.

Accessories

(*All information is plus legal VAT)