• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2721 Aqua Active Magic 18.000 Pool pump 18000 l/h 11 m

1/7
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

FIAP AQUA ACTIVE ProPower 18,000 - swimming pool/pool pump

  • Dry-able filter, circulation and flow pump Outstanding performance and head Can be installed above and below the water level up to a max. of 3 meters Block pump with integrated dust basket

Technical specifications

  • On/Outlet Ø: 63/50 mm
  • Colour: Blue
Product type

Pool pump

Operating voltage

230 V

Max. feed rate

18000 l/h

Max. delivery head

11 m

Power consumption (P1)

650 W

Max. cable length

5 m

IP55

Length

56.5 cm

Width

15 cm

Height

28 cm

Dim

(L x W x H) 56.5 x 15 x 28 cm

Weight

7.7 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520418 FIAP 2721 Aqua Active Magic 18.000 Pool pump 18000 l/h 11 m

User & Safety Instructions 520418 FIAP 2721 Aqua Active Magic 18.000 Pool pump 18000 l/h 11 m

Description

Professional filter, circulation and flow pumps for garden and swimming pools and pool facilities.AQUA ACTIVE ProPower pumps can be used specially for all garden and swimming pools. Thanks to carefully selected materials and low-maintenance design, these pumps are suitable as tried and tested continuous rotors (even up to a salt content of 0.5 % corresponds to 5 g/l). Moreover, due to the good suction capacity it is possible to switch a floor cleaner in front of the system at any time. Dust particles of up to 4 mm are pre-filtered through the integrated dirt basket (fiber catcher). Thanks to its high flexibility and tested safety, the reliable pump series is a long-lasting product. The engine or Pump shaft does not come into contact with the circulating water, and thus ensures the separation of live and water-carrying parts (electrical separation). AQUA ACTIVE ProPower pumps comply with the general standard DIN, VDE 0100, T 702 and T 737 for use at swimming pools and ponds.

This text is machine translated.

Features

  • Operation without filter basket leads to damage to the pump.

Scope of delivery

  • Pump, 2 x cable gland

Hints

Start up without filter basket causes damage to the pump.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 671.98*

Accessories

(*All information is plus legal VAT)