• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 28006 Robot pool cleaner 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Robot pool cleaner

Weight

0.000

Content

1 pc(s)

Feed length

6.50 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015176 Intex 28006 Robot pool cleaner 1 pc(s)

Description

The compact, automatic ZX100 Auto Pool Cleaner from Intex is designed to efficiently clean your entire pool floor. With the cleaning comfort that was previously reserved only for larger pools, this cleaner is Ideal for smaller pools. With a travel speed of up to 8 meters per minute, the pool cleaner quickly removes the deposits on the pool floor. It has a fine 0.15 mm mains filter, which filters out even the smallest dirt particles, and a dust container with a capacity of 1.5 l. The 6.50 m long hose included in the delivery is connected to the pool cleaner and the pool cleaner is completely installed and ready to use. The automatic pool cleaner is suitable for all Intex frame pools with a maximum size of 4.88 m x 1.22 m (round) or 7.32 m 3.66 m x 1.32 m (angular). A filter pump with a pump capacity of 6,056 l/h - 13,248 l/h. is recommended.

This text is machine translated.

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)