• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30462 PV pool cover 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 2.99)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SSF 732x366/120

  • Dimensions 7.32 x 3.66 m
  • Film thickness 0.120 mm
  • Insulating nub structure

Technical specifications

Product type

PV pool cover

Factory colour

Blue

Dim

(L x W) 3.66 m x 7.32 m

Weight

2.8 kg

Content

1 pc(s)

Width

7.32 m

Length

3.66 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368810 T.I.P. - Technische Industrie Produkte 30462 PV pool cover 1 pc(s)

Warranty Terms

Warranty Terms 2368810 T.I.P. - Technische Industrie Produkte 30462 PV pool cover 1 pc(s)

Description

The pool foil provides for a faster heating of the water in sunshine and works by its nub structure insulating. Heat losses are massively reduced at night. In addition, the film protects the water against insects and dirt while reducing the water evaporation.

This text is machine translated.

Features

  • Environmentally friendly, economical and sustainable heating through solar energy
  • Especially UV-resistant and thus long-lasting
  • Prevents heat loss during the night and protects the water From insects and dirt
  • Can be changed by cutting in shape and size
  • Reduces water evaporation and also reduces chemical consumption
  • For pools measuring 7.32 x 3.66 meters

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.98*

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)