• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 31009 Vacuum hose 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connections/equipment: IG 30.93 mm (1") ; AG 33.25 mm (1") ; suction primary filter with integrated check valve
Product type

Vacuum hose

Dim

(L x W x H) 4 m x 36 cm x 9.8 cm

Weight

800 g

Content

1 pc(s)

Width

36 cm

Height

9.8 cm

Length

4 m

Feed length

4 m

Documents & Downloads

Datasheet

Datasheet 2115042 T.I.P. - Technische Industrie Produkte 31009 Vacuum hose 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2115042 T.I.P. - Technische Industrie Produkte 31009 Vacuum hose 1 pc(s)

Warranty Terms

Warranty Terms 2115042 T.I.P. - Technische Industrie Produkte 31009 Vacuum hose 1 pc(s)

Description

The suction hose set made of plastic with hard-PVC spiral and 4 m length is equipped with a foot valve with suction basket for coarse filtering as well as with threaded connection pieces AG 33.25 mm (1") and IG 30.93 mm (1"). Specially designed for use with entry-level garden pumps and domestic water supply.

This text is machine translated.

Scope of delivery

  • Suction fittings
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)