• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30450 PV pool cover 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T.I.P. Solar plane for Ring pool SSF 360/120

  • Film thickness 0,120 mm
  • Insulating bush structure

Technical specifications

  • Diameter 3.6 m
  • Material thickness 120 μm
  • Saving of heating costs: Approx. 70%
Product type

PV pool cover

Factory colour

Blue

Dim

(Ø x L) 3.60 m x 3.6 m

Weight

1.1 kg

Content

1 pc(s)

Width

3.6 m

Length

3.6 m

(Ø)

3.60 m

Documents & Downloads

Datasheet

Datasheet 2115050 T.I.P. - Technische Industrie Produkte 30450 PV pool cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2115050 T.I.P. - Technische Industrie Produkte 30450 PV pool cover 1 pc(s)

Warranty Terms

Warranty Terms 2115050 T.I.P. - Technische Industrie Produkte 30450 PV pool cover 1 pc(s)

Description

This T.I.P. solar cover plane In addition, heat losses at night are massively reduced. The film also protects the water
Against insects and dirt while reducing the water evaporation. By using the pool solar cover, the chemical consumption can be significantly reduced.

This text is machine translated.

Features

  • Economical heating by solar energy
  • Especially UV-resistant and therefore durable
  • Prevents heat loss during the night and protects the water against insects and dirt
  • Can be changed by cutting the shape and size
  • Reduces water evaporation and also reduces chemical consumption

Scope of delivery

  • Solar tarpaulin
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)