• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte Clean Jet 800 Plus Garden pump 3000 l/h 42 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Garden pump

Operating voltage

230 V

Max. delivery head

42 m

Max. discharge pressure

4.2 bar

Max. feed rate

3000 l/h

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

Factory colour

Black

Silver

Max. cable length

1.5 m

Weight

6 kg

600 W

Documents & Downloads

Datasheet

Datasheet 2115039 T.I.P. - Technische Industrie Produkte Clean Jet 800 Plus Garden pump 3000 l/h 42 m

User & Safety Instructions

User & Safety Instructions 2115039 T.I.P. - Technische Industrie Produkte Clean Jet 800 Plus Garden pump 3000 l/h 42 m

Warranty Terms

Warranty Terms 2115039 T.I.P. - Technische Industrie Produkte Clean Jet 800 Plus Garden pump 3000 l/h 42 m

Description

This self-priming jet garden pump with stainless steel pump housing is suitable for use under the toughest conditions. It possesses an ergonomic, rubber-coated handle as well as an on/off switch. Incl. A 4 m suction set with non-return valve. The hydraulic unit is made of Noryl. Maintenance-free capacitor motor with thermal overload protection.

This text is machine translated.

Scope of delivery

  • Pump
  • Suction line with non-return valve
  • Suction filter
  • User manual.

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.