• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte DTX 15000 30257 Effluent sump pump 15000 l/h 8 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Effluent sump pump

Max. delivery head

8 m

Max. feed rate

15000 l/h

Max. discharge pressure

0.8 bar

Operating voltage

230 V

Power (P2)

600 W

Pressure connection

41.91 mm (1 1/4") OT

Max. size of solids

22 mm

Immersion depth

7 m

Max. cable length

10 m

Float switch

Yes

Weight

5.8 kg

Documents & Downloads

Datasheet

Datasheet 2115003 T.I.P. - Technische Industrie Produkte DTX 15000 30257 Effluent sump pump 15000 l/h 8 m

User & Safety Instructions

User & Safety Instructions 2115003 T.I.P. - Technische Industrie Produkte DTX 15000 30257 Effluent sump pump 15000 l/h 8 m

Warranty Terms

Warranty Terms 2115003 T.I.P. - Technische Industrie Produkte DTX 15000 30257 Effluent sump pump 15000 l/h 8 m

Description

High-performance dirty water submersible pump with self-cleaning VORTEX impeller for continuous circulation of dirty water up to a particle size of 22 mm - guaranteed permanent running through ceramic-coated motor shaft. Thanks to the use of special components, this pump is suitable to reliably provide its service even in aggressive environments (ponds with fish trimmings). With lockable float switch for automatic on/off and continuous operation. Suitable for circulating water e.g. in ponds and for designing streams. Incl. Removable stainless steel protective grillee for ponds with fish trimmings.

This text is machine translated.

Scope of delivery

  • Waste water submersible pump
  • Hose connection sheet 32 mm - IG 39.59 mm (1 1⁄4")
  • Protective grillee for ponds with fish trimmings
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.