
1/2


230 V
Halogen transformer
75 W
250 W
MM
White
220 g
(L x W x H) 205 x 49 x 39 mm
75 - 250 W
12 V
No
230 V
Yes
49 mm
39 mm
205 mm
Electronic
250 W
11.5 V
Datasheet 550005 T250 Halogen transformer 12 V 75 - 250 W
User & Safety Instructions 550005 T250 Halogen transformer 12 V 75 - 250 W
Conformity certificate 550005 T250 Halogen transformer 12 V 75 - 250 W