• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TVS diode 1.5KE33CA DO 201 Tape on Full reel

Packaging type
Tape on Full reel
Product type
TVS diode
Enclosure
DO 201
Mounting type
Through-hole mounting
Type
1.5KE33CA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.57 / piece)
€ 2.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

1.5KE33CA

Product type

TVS diode

Enclosure

DO 201

Manufacturer

Taiwan Semiconductor

Mounting type

Through-hole mounting

Series

1.5KE_A

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 2992944 Taiwan Semiconductor TVS diode 1.5KE33CA DO 201 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2992944 Taiwan Semiconductor TVS diode 1.5KE33CA DO 201 Tape on Full reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)