• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TVS diode P4KE6.8CA Tape on Full reel

Packaging type
Tape on Full reel
Product type
TVS diode
Mounting type
Through-hole mounting
Type
P4KE6.8CA
Manufacturer
Taiwan Semiconductor
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

5550 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.14 / piece)
€ 7.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

P4KE6.8CA

Product type

TVS diode

Manufacturer

Taiwan Semiconductor

Mounting type

Through-hole mounting

Series

P4KE_A

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3017390 Taiwan Semiconductor TVS diode P4KE6.8CA Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3017390 Taiwan Semiconductor TVS diode P4KE6.8CA Tape on Full reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)