• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TVS diode P6KE350CA DO 15 Tape on Full reel

Packaging type
Tape on Full reel
Product type
TVS diode
Enclosure
DO 15
Mounting type
Through-hole mounting
Type
P6KE350CA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1850 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.43 / piece)
€ 21.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

P6KE350CA

Product type

TVS diode

Enclosure

DO 15

Manufacturer

Taiwan Semiconductor

Mounting type

Through-hole mounting

Series

P6KE_A

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3017364 Taiwan Semiconductor TVS diode P6KE350CA DO 15 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3017364 Taiwan Semiconductor TVS diode P6KE350CA DO 15 Tape on Full reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)