• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TVS diode SMBJ15CA Tape on Full reel

Packaging type
Tape on Full reel
Product type
TVS diode
Mounting type
PCB mount
Type
SMBJ15CA
Manufacturer
Taiwan Semiconductor
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

SMBJ15CA

Product type

TVS diode

Manufacturer

Taiwan Semiconductor

Mounting type

PCB mount

Series

SMBJ_A

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 2993608 Taiwan Semiconductor TVS diode SMBJ15CA Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2993608 Taiwan Semiconductor TVS diode SMBJ15CA Tape on Full reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)