• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Takamisawa SY-24W-K PCB relay 24 V DC 1 A 1 change-over 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
60 V DC
120 V AC
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature relay, SY series

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

  • Contact resistance 100 MΩ
Product type

PCB relay

Type

SY-24W-K

Coil nominal voltage

24 V DC

Min. pick-up voltage

16.8 V DC

Control mode

monostable, 1 coil

Resistance (coil)

3290 Ω

Contact type

1 change-over

Contact material

Ag + Au

Switching voltage (max.)

60 V DC

120 V AC

Switching current (max.)

1 A

Max. switching capacity

24 W

60 VA

Connection

Solder pins

Response time

5 ms

Fall time

2 ms

Min. temperature

-30 °C

Max. temperature

+80 °C

Length

12.5 mm

Width

7.4 mm

Height

9.5 mm

Dim

(L x W x H) 12.5 x 7.4 x 9.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

175 mW

Insulation resistance

(500 V/DC) ≥ 1000 MΩ

Nominal voltage (details)

24 V DC

Switching capacity

60 VA

Type

SY-24W-K

Documents & Downloads

Datasheet

Datasheet 502838 Takamisawa SY-24W-K PCB relay 24 V DC 1 A 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)