• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Talema CAF-1,5-3,3 Choke slim, enclosed SMT Contact spacing 15 mm 3.3 mH 1.5 A 1 pc(s)

Image similar
Product type
Choke
Type
SMT
Inductance (L)
3.3 mH
Max. temperature
+125 °C
Features
slim
enclosed
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Choke CAF

Our service for you

Technical specifications

Product type

Choke

Features

slim

enclosed

Type

SMT

Inductance (L)

3.3 mH

Nominal current

1.5 A

Height

12.5 mm

(Ø)

17 mm

CS

15 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Content

1 pc(s)

Dim

(Ø x H) 17 mm x 12.5 mm

RoHS-compliant

Yes

Type

CAF-1,5-3,3

Documents & Downloads

Datasheet

Datasheet 433100 Talema CAF-1,5-3,3 Choke slim, enclosed SMT Contact spacing 15 mm 3.3 mH 1.5 A 1 pc(s)

Description

Hints

Details of the inductance each winding.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)