• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 300014068 Ducati 916 Desmo. 1993 Motorcycle assembly kit 1:12

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

1:12 Ducati 916 Desmo. 1993

  • Detailed model kit
  • Illustrated assembly instructions
  • High quality

Technical specifications

Product type

Motorcycle assembly kit

Scale

1:12

Manufacturer part #

300014068

Model

Ducati 916 Desmo. 1993

Length

168 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362201 Tamiya 300014068 Ducati 916 Desmo. 1993 Motorcycle assembly kit 1:12

Description

In 1993, Ducati 916 was presented at Milan Motorsport Show. Its water-cooled L-twin cylinder engine with 114 hp at 916 cm³ has a computer-controlled injection system and Ducati's traditional Desmodromic valve control system.

This text is machine translated.

Features

  • Detailed model kit in 01:12 scale
  • The high-quality kit from Tamiya must be installed on its own are
  • The self-assembly is accompanied by a step-by-step or illustrated assembly instructions
  • On the basis of the assembly instructions, the fitting individual parts must be assembled
  • The parts can be painted to your own specifications

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.96€ 73.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)