• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 56377-000 On-time Kingdom Lines 1:14 Container trailer

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Container trailer

Dim

(L x W x H) 917 x 188 x 300 mm

Scale

1:14

Width

188 mm

Height

300 mm

Length

917 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398498 Tamiya 56377-000 On-time Kingdom Lines 1:14 Container trailer

Description

The Tamiya 56377 container trailer is a suitable trailer for European tractors in scale 1:14.
Freight containers designed according to ISO specifications are the most common in international logistics and include a 40-foot type. This 3-axle semi-trailer with a 40-foot container in standard height can be connected to every Tamiya tractor in the scale 1/14.

This text is machine translated.

Features

  • Kit model in the scale of 1/14
  • 40 foot container x1
  • 3-axle semi trailer (for 20-feet and 40-feet container) x1
  • The plastic parts realistically reproduce the upper, front and side panels of a 40-foot container, each with their own characteristic panel patterns. Use Tamiya color colors for painting.
  • 3-axle semi-trailer for 20-foot and 40-foot containers – which are most commonly found in Europe – is a realistic replica.
  • The rotating lock system makes possible an authentic attachment and removal of container and trailer. In addition, the die-cast screw cap and steel fixing parts provide for stability.
  • Metal parts both in the 40-feet container and in the 3-axle semi trailer impart a heavy feel.
  • Can be connected to any Tamiya 1:14 tractor truck (sold separately).

Scope of delivery

  • 1:14 kit model, length: 917mm
  • Incl. 1x container
  • 3-axle chassis
  • Twist lock system
  • User manual.

Hints

Compatibly with all Tamiya 01:14 - tractors

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.